CRA2512 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-3001ELF

DigiKey Part Number
118-CRM2512-FX-3001ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-3001ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-3001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-3001ELF
Description
RES SMD 3K OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-3001ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,274
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.15701$4,628.04
8,000$1.11409$8,912.72
12,000$1.09316$13,117.92
20,000$1.07046$21,409.20
28,000$1.05747$29,609.16
40,000$1.04801$41,920.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.27000$4.27
10$2.47200$24.72
25$2.07240$51.81
50$1.83920$91.96
100$1.65620$165.62
250$1.47108$367.77
500$1.42938$714.69
1,000$1.27870$1,278.70
Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$2.47200$24.72
25$2.07240$51.81
50$1.83920$91.96
100$1.65620$165.62
250$1.47108$367.77
500$1.36384$681.92
1,000$1.27870$1,278.70
* All Digi-Reel orders will add a $55.00 reeling fee.