


CR0201AJW-103GLF | |
---|---|
DigiKey Part Number | 118-CR0201AJW-103GLFTR-ND - Tape & Reel (TR) 118-CR0201AJW-103GLFCT-ND - Cut Tape (CT) 118-CR0201AJW-103GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201AJW-103GLF |
Description | RES 10K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201AJW-103GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24700 | $2.47 |
25 | $0.18120 | $4.53 |
50 | $0.14660 | $7.33 |
100 | $0.12020 | $12.02 |
250 | $0.09384 | $23.46 |
500 | $0.07902 | $39.51 |
1,000 | $0.05170 | $51.70 |
5,000 | $0.04901 | $245.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02264 | $226.40 |