CR-A-AS-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201AJ/-2R2GAS

DigiKey Part Number
CR0201AJ/-2R2GASTR-ND - Tape & Reel (TR)
CR0201AJ/-2R2GASCT-ND - Cut Tape (CT)
CR0201AJ/-2R2GASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201AJ/-2R2GAS
Description
RESA-AS 0201 2R2 5% 50MW TC200-6
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201AJ/-2R2GAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-200/ +600ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,781
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28700$2.87
25$0.21680$5.42
50$0.17740$8.87
100$0.14620$14.62
250$0.11560$28.90
500$0.09820$49.10
1,000$0.08449$84.49
5,000$0.06267$313.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03599$359.90
20,000$0.03555$711.00
30,000$0.03532$1,059.60
50,000$0.03506$1,753.00
70,000$0.03490$2,443.00
Manufacturers Standard Package