


CR0201AJ/-000GLF | |
---|---|
DigiKey Part Number | 118-CR0201AJ/-000GLFTR-ND - Tape & Reel (TR) 118-CR0201AJ/-000GLFCT-ND - Cut Tape (CT) 118-CR0201AJ/-000GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201AJ/-000GLF |
Description | RES 0 OHM JUMPER 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201AJ/-000GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09900 | $0.99 |
25 | $0.08560 | $2.14 |
50 | $0.07400 | $3.70 |
100 | $0.06420 | $6.42 |
250 | $0.05368 | $13.42 |
500 | $0.04726 | $23.63 |
1,000 | $0.04174 | $41.74 |
5,000 | $0.03192 | $159.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03770 | $377.00 |
20,000 | $0.01804 | $360.80 |
30,000 | $0.01791 | $537.30 |
50,000 | $0.01776 | $888.00 |
70,000 | $0.01766 | $1,236.20 |
100,000 | $0.01757 | $1,757.00 |
120,000 | $0.01753 | $2,103.60 |
240,000 | $0.01738 | $4,171.20 |
250,000 | $0.01737 | $4,342.50 |