CRxxxxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRxxxxA
Model CRxxxxA Series | Datasheet Preview

CR0201AFW-1000GLF

DigiKey Part Number
118-CR0201AFW-1000GLFTR-ND - Tape & Reel (TR)
118-CR0201AFW-1000GLFCT-ND - Cut Tape (CT)
118-CR0201AFW-1000GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201AFW-1000GLF
Description
RES 100 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201AFW-1000GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,123
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23900$2.39
25$0.17800$4.45
50$0.14320$7.16
100$0.10370$10.37
250$0.07672$19.18
500$0.07656$38.28
1,000$0.06528$65.28
5,000$0.04732$236.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02722$272.20
20,000$0.02686$537.20
30,000$0.02668$800.40
50,000$0.02647$1,323.50
70,000$0.02634$1,843.80
100,000$0.02622$2,622.00
120,000$0.02616$3,139.20
240,000$0.02596$6,230.40
250,000$0.02594$6,485.00
Manufacturers Standard Package