


CR0201AFW-1000GLF | |
---|---|
DigiKey Part Number | 118-CR0201AFW-1000GLFTR-ND - Tape & Reel (TR) 118-CR0201AFW-1000GLFCT-ND - Cut Tape (CT) 118-CR0201AFW-1000GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201AFW-1000GLF |
Description | RES 100 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201AFW-1000GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
25 | $0.17720 | $4.43 |
50 | $0.14280 | $7.14 |
100 | $0.10350 | $10.35 |
250 | $0.07652 | $19.13 |
500 | $0.07636 | $38.18 |
1,000 | $0.06511 | $65.11 |
5,000 | $0.04720 | $236.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02715 | $271.50 |
20,000 | $0.02679 | $535.80 |
30,000 | $0.02661 | $798.30 |
50,000 | $0.02640 | $1,320.00 |
70,000 | $0.02628 | $1,839.60 |
100,000 | $0.02615 | $2,615.00 |
120,000 | $0.02609 | $3,130.80 |
240,000 | $0.02589 | $6,213.60 |
250,000 | $0.02588 | $6,470.00 |