Upgrade
Direct
Direct
Direct
Similar
Similar
Similar
Similar

CR0201-JW-682GLF | |
|---|---|
DigiKey Part Number | CR0201-JW-682GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0201-JW-682GLF |
Description | RES SMD 6.8K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-JW-682GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0201-FW-6801GLF | Bourns Inc. | 0 | CR0201-FW-6801GLF-ND | $0.03017 | Upgrade |
| CRCW02016K80JNED | Vishay Dale | 9,241 | 541-6.8KAGCT-ND | $0.82000 | Direct |
| CRCW02016K80JNEE | Vishay Dale | 0 | CRCW02016K80JNEE-ND | $0.03448 | Direct |
| RMCF0201JT6K80 | Stackpole Electronics Inc | 5,980 | 738-RMCF0201JT6K80CT-ND | $0.82000 | Direct |
| AC0201JR-076K8L | YAGEO | 0 | AC0201JR-076K8L-ND | $0.05240 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02908 | $290.80 |








