
CRT0805-DZ-1102ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-DZ-1102ELFTR-ND - Tape & Reel (TR) 118-CRT0805-DZ-1102ELFCT-ND - Cut Tape (CT) 118-CRT0805-DZ-1102ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-DZ-1102ELF |
Description | RES SMD 11K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DZ-1102ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.70700 | $7.07 |
| 25 | $0.59520 | $14.88 |
| 50 | $0.52280 | $26.14 |
| 100 | $0.46120 | $46.12 |
| 250 | $0.39432 | $98.58 |
| 500 | $0.35220 | $176.10 |
| 1,000 | $0.31645 | $316.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25271 | $1,263.55 |
| 10,000 | $0.23186 | $2,318.60 |
| 15,000 | $0.22116 | $3,317.40 |
| 25,000 | $0.20904 | $5,226.00 |
| 35,000 | $0.20182 | $7,063.70 |
| 50,000 | $0.19477 | $9,738.50 |

