
CR0201-J/-000GLF | |
|---|---|
DigiKey Part Number | CR0201-J/-000GLFTR-ND - Tape & Reel (TR) CR0201-J/-000GLFCT-ND - Cut Tape (CT) CR0201-J/-000GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-J/-000GLF |
Description | RES SMD 0 OHM JUMPER 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-J/-000GLF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Package / Case 0201 (0603 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Part Status Active | Height - Seated (Max) 0.010" (0.26mm) |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.04600 | $1.15 |
| 50 | $0.03940 | $1.97 |
| 100 | $0.03450 | $3.45 |
| 250 | $0.02892 | $7.23 |
| 500 | $0.02548 | $12.74 |
| 1,000 | $0.02236 | $22.36 |
| 5,000 | $0.01690 | $84.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01510 | $151.00 |
| 20,000 | $0.01357 | $271.40 |
| 30,000 | $0.01279 | $383.70 |
| 50,000 | $0.01190 | $595.00 |
| 70,000 | $0.01137 | $795.90 |
| 100,000 | $0.01085 | $1,085.00 |

