
CR0201-FW-56R2GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-FW-56R2GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-56R2GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-56R2GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-56R2GLF |
Description | RES SMD 56.2 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-56R2GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.15440 | $3.86 |
| 50 | $0.12500 | $6.25 |
| 100 | $0.10190 | $10.19 |
| 250 | $0.07860 | $19.65 |
| 500 | $0.06544 | $32.72 |
| 1,000 | $0.05533 | $55.33 |
| 5,000 | $0.03933 | $196.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03473 | $347.30 |
| 20,000 | $0.03108 | $621.60 |
| 30,000 | $0.02931 | $879.30 |
| 50,000 | $0.02739 | $1,369.50 |
| 70,000 | $0.02629 | $1,840.30 |
| 100,000 | $0.02526 | $2,526.00 |

