
CR0201-FW-30R0GLF | |
---|---|
DigiKey Part Number | 118-CR0201-FW-30R0GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-30R0GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-30R0GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-30R0GLF |
Description | RES 0201 30R 1% 50MW TC200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-30R0GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19800 | $1.98 |
25 | $0.14800 | $3.70 |
50 | $0.11860 | $5.93 |
100 | $0.09630 | $9.63 |
250 | $0.07408 | $18.52 |
500 | $0.06190 | $30.95 |
1,000 | $0.05227 | $52.27 |
5,000 | $0.03716 | $185.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03281 | $328.10 |
20,000 | $0.02686 | $537.20 |
30,000 | $0.02668 | $800.40 |
50,000 | $0.02587 | $1,293.50 |
70,000 | $0.02484 | $1,738.80 |
100,000 | $0.02386 | $2,386.00 |
120,000 | $0.02340 | $2,808.00 |
240,000 | $0.02182 | $5,236.80 |