
CR0201-FW-2201GLF | |
---|---|
DigiKey Part Number | 118-CR0201-FW-2201GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-2201GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-2201GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-2201GLF |
Description | RES 0201 2K20 1% 50MW TC200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-2201GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
25 | $0.14760 | $3.69 |
50 | $0.11820 | $5.91 |
100 | $0.09610 | $9.61 |
250 | $0.07388 | $18.47 |
500 | $0.06504 | $32.52 |
1,000 | $0.05214 | $52.14 |
5,000 | $0.03706 | $185.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03761 | $376.10 |