150 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-FW-1500GLF

DigiKey Part Number
118-CR0201-FW-1500GLFTR-ND - Tape & Reel (TR)
118-CR0201-FW-1500GLFCT-ND - Cut Tape (CT)
118-CR0201-FW-1500GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201-FW-1500GLF
Description
RES SMD 150 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-FW-1500GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201150RFNEDVishay Dale32,447541-CRCW0201150RFNEDCT-ND$0.82000Direct
RMCF0201FT150RStackpole Electronics Inc103,994738-RMCF0201FT150RCT-ND$0.82000Direct
AC0201FR-07150RLYAGEO37,185YAG5158CT-ND$0.82000Similar
RC0201FR-07150RLYAGEO417,904YAG2273CT-ND$0.82000Similar
In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21400$2.14
25$0.15440$3.86
50$0.12500$6.25
100$0.10190$10.19
250$0.07860$19.65
500$0.06544$32.72
1,000$0.05533$55.33
5,000$0.03933$196.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03473$347.30
20,000$0.03108$621.60
30,000$0.02931$879.30
50,000$0.02739$1,369.50
70,000$0.02629$1,840.30
100,000$0.02526$2,526.00
Manufacturers Standard Package