
CR01005AFW-1500GAS | |
|---|---|
DigiKey Part Number | 118-CR01005AFW-1500GASTR-ND - Tape & Reel (TR) 118-CR01005AFW-1500GASCT-ND - Cut Tape (CT) 118-CR01005AFW-1500GASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR01005AFW-1500GAS |
Description | RESA-AS 01005 150R 1% 31MW TC200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Power (Watts) | Height - Seated (Max) 0.007" (0.17mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64100 | $6.41 |
| 50 | $0.45220 | $22.61 |
| 100 | $0.39300 | $39.30 |
| 500 | $0.29384 | $146.92 |
| 1,000 | $0.26333 | $263.33 |
| 2,500 | $0.23126 | $578.15 |
| 5,000 | $0.21198 | $1,059.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19613 | $1,961.30 |
| 20,000 | $0.18310 | $3,662.00 |
| 30,000 | $0.17657 | $5,297.10 |
| 50,000 | $0.16934 | $8,467.00 |
| 70,000 | $0.16511 | $11,557.70 |
| 100,000 | $0.16104 | $16,104.00 |

