
CR01005-FW-2400GLF | |
---|---|
DigiKey Part Number | 118-CR01005-FW-2400GLFTR-ND - Tape & Reel (TR) 118-CR01005-FW-2400GLFCT-ND - Cut Tape (CT) 118-CR01005-FW-2400GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR01005-FW-2400GLF |
Description | RES 240 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR01005-FW-2400GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36100 | $3.61 |
25 | $0.27280 | $6.82 |
50 | $0.22340 | $11.17 |
100 | $0.18640 | $18.64 |
250 | $0.14912 | $37.28 |
500 | $0.12776 | $63.88 |
1,000 | $0.11093 | $110.93 |
5,000 | $0.08080 | $404.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07110 | $711.00 |
20,000 | $0.06167 | $1,233.40 |
30,000 | $0.05699 | $1,709.70 |
50,000 | $0.05231 | $2,615.50 |
70,000 | $0.05209 | $3,646.30 |
100,000 | $0.05188 | $5,188.00 |
120,000 | $0.05178 | $6,213.60 |
240,000 | $0.05143 | $12,343.20 |
250,000 | $0.05141 | $12,852.50 |