
CMP2512AFX-10R0ELF | |
---|---|
DigiKey Part Number | 118-CMP2512AFX-10R0ELFTR-ND - Tape & Reel (TR) 118-CMP2512AFX-10R0ELFCT-ND - Cut Tape (CT) 118-CMP2512AFX-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP2512AFX-10R0ELF |
Description | RESHIGHPOWERA 2512 10R 1% 1.5W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP2512AFX-10R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.25800 | $22.58 |
25 | $1.84600 | $46.15 |
50 | $1.67020 | $83.51 |
100 | $1.44840 | $144.84 |
250 | $1.32492 | $331.23 |
500 | $1.22476 | $612.38 |
1,000 | $1.14519 | $1,145.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.03157 | $4,126.28 |
8,000 | $0.89614 | $7,169.12 |
12,000 | $0.88831 | $10,659.72 |
20,000 | $0.88425 | $17,685.00 |
28,000 | $0.87759 | $24,572.52 |
40,000 | $0.87520 | $35,008.00 |
48,000 | $0.87405 | $41,954.40 |