2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP2010AFX-1004ELF

DigiKey Part Number
118-CMP2010AFX-1004ELFTR-ND - Tape & Reel (TR)
118-CMP2010AFX-1004ELFCT-ND - Cut Tape (CT)
118-CMP2010AFX-1004ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP2010AFX-1004ELF
Description
RESHIGHPOWERA 2010 1M 1% 1W TC10
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CMP2010AFX-1004ELF Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 2,037
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.12700$21.27
25$1.76720$44.18
50$1.56180$78.09
100$1.39830$139.83
250$1.23296$308.24
500$1.14018$570.09
1,000$1.06144$1,061.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.95303$3,812.12
8,000$0.89614$7,169.12
12,000$0.87131$10,455.72
20,000$0.86731$17,346.20
28,000$0.84377$23,625.56
40,000$0.84146$33,658.40
48,000$0.84034$40,336.32
96,000$0.83145$79,819.20
Manufacturers Standard Package