
CMP1206QFX-1001ELF | |
|---|---|
DigiKey Part Number | 118-CMP1206QFX-1001ELFTR-ND - Tape & Reel (TR) 118-CMP1206QFX-1001ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMP1206QFX-1001ELF |
Description | RES CHIP 1206 1K 1% 3/4W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.10100 | $11.01 |
| 100 | $0.68940 | $68.94 |
| 1,000 | $0.51831 | $518.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38864 | $1,943.20 |
| 10,000 | $0.35976 | $3,597.60 |
| 15,000 | $0.34541 | $5,181.15 |
| 25,000 | $0.32960 | $8,240.00 |
| 35,000 | $0.32041 | $11,214.35 |
| 50,000 | $0.31160 | $15,580.00 |
| 125,000 | $0.29275 | $36,593.75 |
| 250,000 | $0.28555 | $71,387.50 |

