
CMP1206-FX-1004ELF | |
|---|---|
DigiKey Part Number | 118-CMP1206-FX-1004ELFTR-ND - Tape & Reel (TR) 118-CMP1206-FX-1004ELFCT-ND - Cut Tape (CT) 118-CMP1206-FX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP1206-FX-1004ELF |
Description | RESHIGHPOWER 1206 1M 1% 3/4W TC1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP1206-FX-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.04400 | $10.44 |
| 25 | $0.83520 | $20.88 |
| 50 | $0.71520 | $35.76 |
| 100 | $0.62150 | $62.15 |
| 250 | $0.52652 | $131.63 |
| 500 | $0.47192 | $235.96 |
| 1,000 | $0.42850 | $428.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35913 | $1,795.65 |
| 10,000 | $0.33892 | $3,389.20 |
| 15,000 | $0.32907 | $4,936.05 |
| 25,000 | $0.31840 | $7,960.00 |
| 35,000 | $0.31229 | $10,930.15 |
| 50,000 | $0.30651 | $15,325.50 |

