


CMF-RL50A-0 | |
---|---|
DigiKey Part Number | CMF-RL50A-0-ND |
Manufacturer | |
Manufacturer Product Number | CMF-RL50A-0 |
Description | PTC RESET FUSE 220V 50MA RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 220V (600V Int) 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CMF-RL50A-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 220V (600V Int) | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 100 mA | |
Current - Max | 3 A | |
Time to Trip | 100 ms | |
Resistance - 25°C (Typ) | 50 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" L x 0.220" W (7.50mm x 5.60mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
5 | $5.53400 | $27.67 |
10 | $5.10700 | $51.07 |
50 | $4.23520 | $211.76 |
100 | $3.90840 | $390.84 |
300 | $3.43903 | $1,031.71 |
600 | $3.17163 | $1,902.98 |
1,200 | $2.92387 | $3,508.64 |
5,100 | $2.46328 | $12,562.73 |