


CMF-RL50A-10-0 | |
---|---|
DigiKey Part Number | CMF-RL50A-10-0-ND |
Manufacturer | |
Manufacturer Product Number | CMF-RL50A-10-0 |
Description | PTC RESET FUSE 220V 50MA RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 220V (600V Int) 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CMF-RL50A-10-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 220V (600V Int) | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 100 mA | |
Current - Max | 3 A | |
Time to Trip | 100 ms | |
Resistance - 25°C (Typ) | 50 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" L x 0.220" W (7.50mm x 5.60mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
5 | $6.20800 | $31.04 |
10 | $5.73100 | $57.31 |
50 | $4.75740 | $237.87 |
100 | $4.39040 | $439.04 |
300 | $3.86300 | $1,158.90 |
600 | $3.56235 | $2,137.41 |
1,200 | $3.28393 | $3,940.72 |
5,100 | $2.76614 | $14,107.31 |