
CM453232-R39ML | |
|---|---|
DigiKey Part Number | 118-CM453232-R39MLTR-ND - Tape & Reel (TR) 118-CM453232-R39MLCT-ND - Cut Tape (CT) 118-CM453232-R39MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-R39ML |
Description | FIXED IND 390NH 575MA 300 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 575 mA 300mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-R39ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 40 @ 25.2MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.80900 | $18.09 |
| 100 | $1.48480 | $148.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.29472 | $647.36 |
| 1,000 | $1.22073 | $1,220.73 |
| 1,500 | $1.17945 | $1,769.18 |
| 2,500 | $1.12944 | $2,823.60 |
| 3,500 | $1.09766 | $3,841.81 |
| 5,000 | $1.06498 | $5,324.90 |
| 12,500 | $0.98551 | $12,318.88 |
| 25,000 | $0.92946 | $23,236.50 |
| 50,000 | $0.88895 | $44,447.50 |

