
CM453232-821JL | |
---|---|
DigiKey Part Number | 118-CM453232-821JLTR-ND - Tape & Reel (TR) 118-CM453232-821JLCT-ND - Cut Tape (CT) 118-CM453232-821JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-821JL |
Description | FIXED IND 820UH 30MA 35 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 30 mA 35Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-821JL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 820 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35Ohm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 2.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.89300 | $18.93 |
100 | $1.55750 | $155.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.35828 | $679.14 |
1,000 | $1.28065 | $1,280.65 |
1,500 | $1.23733 | $1,856.00 |
2,500 | $1.18485 | $2,962.12 |
3,500 | $1.15154 | $4,030.39 |
5,000 | $1.11725 | $5,586.25 |
12,500 | $1.03390 | $12,923.75 |
25,000 | $0.97510 | $24,377.50 |
50,000 | $0.93742 | $46,871.00 |