
CM453232-5R6KL | |
---|---|
DigiKey Part Number | CM453232-5R6KLTR-ND - Tape & Reel (TR) CM453232-5R6KLCT-ND - Cut Tape (CT) CM453232-5R6KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-5R6KL |
Description | FIXED IND 5.6UH 300MA 1.1OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-5R6KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.80600 | $18.06 |
100 | $1.48290 | $148.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.29306 | $646.53 |
1,000 | $1.21917 | $1,219.17 |
1,500 | $1.17795 | $1,766.93 |
2,500 | $1.12800 | $2,820.00 |
3,500 | $1.09626 | $3,836.91 |
5,000 | $1.06362 | $5,318.10 |
12,500 | $0.98425 | $12,303.12 |
25,000 | $0.92827 | $23,206.75 |
50,000 | $0.88781 | $44,390.50 |