
CM453232-330JL | |
|---|---|
DigiKey Part Number | 118-CM453232-330JLTR-ND - Tape & Reel (TR) 118-CM453232-330JLCT-ND - Cut Tape (CT) 118-CM453232-330JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-330JL |
Description | FIXED IND 33UH 160MA 4 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 160 mA 4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-330JL Models |
Category | DC Resistance (DCR) 4Ohm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.05500 | $20.55 |
| 100 | $1.69120 | $169.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.47478 | $737.39 |
| 1,000 | $1.39050 | $1,390.50 |
| 1,500 | $1.34345 | $2,015.17 |
| 2,500 | $1.28647 | $3,216.18 |
| 3,500 | $1.25030 | $4,376.05 |
| 5,000 | $1.21308 | $6,065.40 |

