
CM453232-1R5JL | |
---|---|
DigiKey Part Number | 118-CM453232-1R5JLTR-ND - Tape & Reel (TR) 118-CM453232-1R5JLCT-ND - Cut Tape (CT) 118-CM453232-1R5JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-1R5JL |
Description | FIXED IND 1.5UH 410MA 600MOHM SM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 410 mA 600mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-1R5JL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.88900 | $18.89 |
100 | $1.55350 | $155.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.35482 | $677.41 |
1,000 | $1.27739 | $1,277.39 |
1,500 | $1.23417 | $1,851.25 |
2,500 | $1.18182 | $2,954.55 |
3,500 | $1.14860 | $4,020.10 |
5,000 | $1.11440 | $5,572.00 |
12,500 | $1.03126 | $12,890.75 |
25,000 | $0.97261 | $24,315.25 |
50,000 | $0.93503 | $46,751.50 |