
CM322522-220KL | |
|---|---|
DigiKey Part Number | CM322522-220KLTR-ND - Tape & Reel (TR) CM322522-220KLCT-ND - Cut Tape (CT) CM322522-220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-220KL |
Description | FIXED IND 22UH 105MA 3.7 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 105 mA 3.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-220KL Models |
Category | DC Resistance (DCR) 3.7Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.72700 | $17.27 |
| 100 | $1.41990 | $141.99 |
| 1,000 | $1.16737 | $1,167.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.10070 | $2,201.40 |
| 4,000 | $1.03786 | $4,151.44 |
| 6,000 | $1.00280 | $6,016.80 |
| 10,000 | $0.96036 | $9,603.60 |
| 14,000 | $0.93342 | $13,067.88 |
| 20,000 | $0.90570 | $18,114.00 |


