1.5 µH Unshielded Drum Core, Wirewound Inductor 210 mA 750mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-1R5KL

DigiKey Part Number
118-CM322522-1R5KLTR-ND - Tape & Reel (TR)
118-CM322522-1R5KLCT-ND - Cut Tape (CT)
118-CM322522-1R5KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM322522-1R5KL
Description
FIXED IND 1.5UH 210MA 750 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 210 mA 750mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-1R5KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
750mOhm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
90MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.087" (2.20mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,413
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.72700$17.27
100$1.41990$141.99
1,000$1.16737$1,167.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.10070$2,201.40
4,000$1.03786$4,151.44
6,000$1.00280$6,016.80
10,000$0.96036$9,603.60
14,000$0.93342$13,067.88
20,000$0.90570$18,114.00
Manufacturers Standard Package