CM322522 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-1R0JL

DigiKey Part Number
118-CM322522-1R0JLTR-ND - Tape & Reel (TR)
118-CM322522-1R0JLCT-ND - Cut Tape (CT)
118-CM322522-1R0JLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM322522-1R0JL
Description
FIXED IND 1UH 230MA 690 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 230 mA 690mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-1R0JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
690mOhm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
115MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.58900$15.89
100$1.30720$130.72
1,000$1.07502$1,075.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.01361$2,027.22
4,000$0.95574$3,822.96
6,000$0.92345$5,540.70
10,000$0.88436$8,843.60
14,000$0.85954$12,033.56
20,000$0.83402$16,680.40
50,000$0.77195$38,597.50
100,000$0.77175$77,175.00
Manufacturers Standard Package