CM322522 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-221KL

DigiKey Part Number
CM322522-221KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM322522-221KL
Description
FIXED IND 220UH 45MA 21 OHM SMD
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 45 mA 21Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
220 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
21Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.