Similar

CM252016-82NKL | |
|---|---|
DigiKey Part Number | CM252016-82NKL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM252016-82NKL |
Description | FIXED IND 82NH 185MA 730 MOHM |
Customer Reference | |
Detailed Description | 82 nH Unshielded Wirewound Inductor 185 mA 730mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM252016-82NKL Models |
Category | DC Resistance (DCR) 730mOhm Max |
Mfr | Q @ Freq 15 @ 100MHz |
Series | Frequency - Self Resonant 520MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.063" (1.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV25T-082J-PF | TDK | 149 | 445-1712-1-ND | $1.48000 | Similar |


