
CM13091CT-872 | |
---|---|
DigiKey Part Number | 118-CM13091CT-872-ND |
Manufacturer | |
Manufacturer Product Number | CM13091CT-872 |
Description | CHOKE CMC 8.7MH 0.7A TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 215mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 8.7 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 215mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.512" L x 0.362" W (13.00mm x 9.20mm) | |
Height (Max) | 0.630" (16.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.30000 | $30.30 |
10 | $24.90400 | $249.04 |
25 | $23.04000 | $576.00 |
40 | $22.13900 | $885.56 |
81 | $20.85284 | $1,689.08 |
243 | $18.99918 | $4,616.80 |
486 | $17.91722 | $8,707.77 |
972 | $16.89853 | $16,425.37 |
2,430 | $16.42200 | $39,905.46 |