
CI160808-R22J | |
|---|---|
DigiKey Part Number | CI160808-R22JTR-ND - Tape & Reel (TR) CI160808-R22JCT-ND - Cut Tape (CT) CI160808-R22JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI160808-R22J |
Description | FIXED IND 220NH 200MA 2.8 OHM |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 200 mA 2.8Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-R22J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 8 @ 50MHz | |
Frequency - Self Resonant | 350MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41900 | $4.19 |
| 100 | $0.34530 | $34.53 |
| 1,000 | $0.28381 | $283.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25228 | $1,009.12 |
| 8,000 | $0.23786 | $1,902.88 |
| 12,000 | $0.22982 | $2,757.84 |
| 20,000 | $0.22007 | $4,401.40 |
| 28,000 | $0.21389 | $5,988.92 |
| 40,000 | $0.20752 | $8,300.80 |
| 100,000 | $0.19204 | $19,204.00 |
| 200,000 | $0.18112 | $36,224.00 |
| 400,000 | $0.17573 | $70,292.00 |

