220 nH Unshielded Multilayer Inductor 200 mA 2.8Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI160808-R22J

DigiKey Part Number
CI160808-R22JTR-ND - Tape & Reel (TR)
CI160808-R22JCT-ND - Cut Tape (CT)
CI160808-R22JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CI160808-R22J
Description
FIXED IND 220NH 200MA 2.8 OHM
Customer Reference
Detailed Description
220 nH Unshielded Multilayer Inductor 200 mA 2.8Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CI160808-R22J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.8Ohm Max
Q @ Freq
8 @ 50MHz
Frequency - Self Resonant
350MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41900$4.19
100$0.34530$34.53
1,000$0.28381$283.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25228$1,009.12
8,000$0.23786$1,902.88
12,000$0.22982$2,757.84
20,000$0.22007$4,401.40
28,000$0.21389$5,988.92
40,000$0.20752$8,300.80
100,000$0.19204$19,204.00
200,000$0.18112$36,224.00
400,000$0.17573$70,292.00
Manufacturers Standard Package