
CI160808-27NJ | |
|---|---|
DigiKey Part Number | CI160808-27NJTR-ND - Tape & Reel (TR) CI160808-27NJCT-ND - Cut Tape (CT) CI160808-27NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI160808-27NJ |
Description | FIXED IND 27NH 300MA 600 MOHM |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-27NJ Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 1.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43600 | $4.36 |
| 100 | $0.35930 | $35.93 |
| 1,000 | $0.29515 | $295.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26237 | $1,049.48 |
| 8,000 | $0.24738 | $1,979.04 |
| 12,000 | $0.23901 | $2,868.12 |
| 20,000 | $0.22888 | $4,577.60 |
| 28,000 | $0.22244 | $6,228.32 |
| 40,000 | $0.21582 | $8,632.80 |

