
CHV2010-FX-2203ELF | |
---|---|
DigiKey Part Number | CHV2010-FX-2203ELFTR-ND - Tape & Reel (TR) CHV2010-FX-2203ELFCT-ND - Cut Tape (CT) CHV2010-FX-2203ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2010-FX-2203ELF |
Description | RES SMD 220K OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV2010-FX-2203ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $2.03600 | $20.36 |
25 | $1.67520 | $41.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.30196 | $5,207.84 |
8,000 | $1.25886 | $10,070.88 |
12,000 | $1.25218 | $15,026.16 |