CFN0402AFX-R010ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206AFX-1003ELF

DigiKey Part Number
118-CHV1206AFX-1003ELFTR-ND - Tape & Reel (TR)
118-CHV1206AFX-1003ELFCT-ND - Cut Tape (CT)
118-CHV1206AFX-1003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206AFX-1003ELF
Description
RESHV A 1206 100K 1% 0.25W TCR10
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,324
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.38800$13.88
25$1.12640$28.16
50$0.97720$48.86
100$0.86050$86.05
250$0.74260$185.65
500$0.67938$339.69
1,000$0.62042$620.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.53388$2,669.40
10,000$0.49314$4,931.40
15,000$0.47823$7,173.45
25,000$0.46311$11,577.75
35,000$0.45747$16,011.45
50,000$0.45188$22,594.00
60,000$0.45123$27,073.80
Manufacturers Standard Package