
CHV1206-JW-224ELF | |
|---|---|
DigiKey Part Number | CHV1206-JW-224ELFTR-ND - Tape & Reel (TR) CHV1206-JW-224ELFCT-ND - Cut Tape (CT) CHV1206-JW-224ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206-JW-224ELF |
Description | RES SMD 220K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206-JW-224ELF Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.88800 | $8.88 |
| 25 | $0.70360 | $17.59 |
| 50 | $0.59680 | $29.84 |
| 100 | $0.51550 | $51.55 |
| 250 | $0.43244 | $108.11 |
| 500 | $0.38494 | $192.47 |
| 1,000 | $0.34719 | $347.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28693 | $1,434.65 |
| 10,000 | $0.26937 | $2,693.70 |
| 15,000 | $0.26082 | $3,912.30 |
| 25,000 | $0.25155 | $6,288.75 |
| 35,000 | $0.24625 | $8,618.75 |
| 50,000 | $0.24123 | $12,061.50 |

