Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CHV1206-JW-154ELF | |
|---|---|
DigiKey Part Number | CHV1206-JW-154ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV1206-JW-154ELF |
Description | RES SMD 150K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206-JW-154ELF Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-JW-154ELF | Bourns Inc. | 20,679 | 118-CR1206-JW-154ELFCT-ND | $0.82000 | Similar |
| CRGV1206J150K | TE Connectivity Passive Product | 0 | CRGV1206J150K-ND | $0.18534 | Direct |
| CRCW1206150KJNEA | Vishay Dale | 28,131 | 541-150KECT-ND | $0.82000 | Similar |
| CRCW1206150KJNEAC | Vishay Dale | 0 | CRCW1206150KJNEAC-ND | $0.06455 | Similar |
| CRCW1206150KJNEB | Vishay Dale | 0 | CRCW1206150KJNEB-ND | $0.06908 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18498 | $1,849.80 |








