
CHV1206-FX-3304ELF | |
---|---|
DigiKey Part Number | CHV1206-FX-3304ELFTR-ND - Tape & Reel (TR) CHV1206-FX-3304ELFCT-ND - Cut Tape (CT) CHV1206-FX-3304ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206-FX-3304ELF |
Description | RES SMD 3.3M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206-FX-3304ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.00400 | $10.04 |
25 | $0.80680 | $20.17 |
50 | $0.68980 | $34.49 |
100 | $0.60010 | $60.01 |
250 | $0.49624 | $124.06 |
500 | $0.45638 | $228.19 |
1,000 | $0.33430 | $334.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28208 | $1,410.40 |