Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CHV1206-FX-2403ELF | |
|---|---|
DigiKey Part Number | CHV1206-FX-2403ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV1206-FX-2403ELF |
Description | RES SMD 240K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206-FX-2403ELF Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-2403ELF | Bourns Inc. | 39,006 | 118-CR1206-FX-2403ELFCT-ND | $0.82000 | Similar |
| CRG1206F240K | TE Connectivity Passive Product | 0 | CRG1206F240K-ND | $0.00000 | Direct |
| AC1206FR-07240KL | YAGEO | 8,161 | YAG3848CT-ND | $0.90000 | Similar |
| CRCW1206240KFKEA | Vishay Dale | 16,053 | 541-240KFCT-ND | $0.90000 | Similar |
| CRCW1206240KFKEAC | Vishay Dale | 0 | CRCW1206240KFKEAC-ND | $0.07422 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.24665 | $2,466.50 |








