10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206-FX-1005ELF

DigiKey Part Number
CHV1206-FX-1005ELFTR-ND - Tape & Reel (TR)
CHV1206-FX-1005ELFCT-ND - Cut Tape (CT)
CHV1206-FX-1005ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206-FX-1005ELF
Description
RES SMD 10M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHV1206-FX-1005ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70,635
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.04400$10.44
25$0.83840$20.96
50$0.71700$35.85
100$0.62320$62.32
250$0.52816$132.04
500$0.47322$236.61
1,000$0.42974$429.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.36022$1,801.10
10,000$0.33996$3,399.60
15,000$0.33009$4,951.35
25,000$0.31940$7,985.00
35,000$0.31328$10,964.80
50,000$0.30749$15,374.50
Manufacturers Standard Package