
CHV0805AFX-1003ELF | |
---|---|
DigiKey Part Number | 118-CHV0805AFX-1003ELFTR-ND - Tape & Reel (TR) 118-CHV0805AFX-1003ELFCT-ND - Cut Tape (CT) 118-CHV0805AFX-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805AFX-1003ELF |
Description | RESHV A 0805 100K 1% 0.125W TCR1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805AFX-1003ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.02800 | $20.28 |
25 | $1.68160 | $42.04 |
50 | $1.48300 | $74.15 |
100 | $1.32440 | $132.44 |
250 | $1.16532 | $291.33 |
500 | $1.07318 | $536.59 |
1,000 | $1.00010 | $1,000.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.88291 | $4,414.55 |