Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CHV0805-JW-105ELF | |
|---|---|
DigiKey Part Number | CHV0805-JW-105ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV0805-JW-105ELF |
Description | RES SMD 1M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805-JW-105ELF Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-JW-105ELF | Bourns Inc. | 62,922 | CR0805-JW-105ELFCT-ND | $0.82000 | Similar |
| CRG0805J1M0 | TE Connectivity Passive Product | 0 | CRG0805J1M0-ND | $0.03975 | Direct |
| CRGV0805J1M0 | TE Connectivity Passive Product | 0 | CRGV0805J1M0-ND | $0.12373 | Direct |
| RCG08051M00JNEA | Vishay Dale | 3,400 | 541-1849-1-ND | $1.15000 | Direct |
| RCV08051M00JNEA | Vishay Dale | 4,805 | 541-RCV08051M00JNEACT-ND | $1.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.32833 | $3,283.30 |









