CHV0805-FX-4994EST is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 25,263
Unit Price: $2.46000
Datasheet
CHV2512-JW-106EST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805-FX-4994EST

DigiKey Part Number
118-CHV0805-FX-4994ESTTR-ND - Tape & Reel (TR)
118-CHV0805-FX-4994ESTCT-ND - Cut Tape (CT)
118-CHV0805-FX-4994ESTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805-FX-4994EST
Description
RESHV ST 0805 4M99 1% 0.125W TCR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.99 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHV0805-FX-4994EST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.01000$10.10
25$0.81120$20.28
50$0.69460$34.73
100$0.60430$60.43
250$0.51236$128.09
500$0.42204$211.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.36214$1,810.70
Manufacturers Standard Package