
CHV0805-FX-2004EST | |
|---|---|
DigiKey Part Number | 118-CHV0805-FX-2004ESTTR-ND - Tape & Reel (TR) 118-CHV0805-FX-2004ESTCT-ND - Cut Tape (CT) 118-CHV0805-FX-2004ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805-FX-2004EST |
Description | RESHV ST 0805 2M 1% 0.125W TCR10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.07700 | $10.77 |
| 25 | $0.86160 | $21.54 |
| 50 | $0.73820 | $36.91 |
| 100 | $0.64130 | $64.13 |
| 250 | $0.54392 | $135.98 |
| 500 | $0.48802 | $244.01 |
| 1,000 | $0.44355 | $443.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37260 | $1,863.00 |
| 10,000 | $0.35192 | $3,519.20 |
| 15,000 | $0.34184 | $5,127.60 |
| 25,000 | $0.33092 | $8,273.00 |
| 35,000 | $0.32466 | $11,363.10 |
| 50,000 | $0.31875 | $15,937.50 |

