CHV0805-FX-1005ELF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Dale
In Stock: 7,446
Unit Price: $1.81000
Datasheet

Similar


YAGEO
In Stock: 147
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16305
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.67643
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.36869
Datasheet

Similar


Vishay Dale
In Stock: 34,754
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 28,273
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 10,534
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05671
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06145
Datasheet

Similar


Vishay Dale
In Stock: 6,429
Unit Price: $1.32000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.16259
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.14797
Datasheet
10 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805-FX-1005ELF

DigiKey Part Number
CHV0805-FX-1005ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHV0805-FX-1005ELF
Description
RES SMD 10M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHV0805-FX-1005ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0805F10MTE Connectivity Passive Product0CRG0805F10M-ND$0.00000Direct
RCV080510M0FKEAVishay Dale7,446BC2815CT-ND$1.81000Direct
AC0805FR-0710MLYAGEO14713-AC0805FR-0710MLCT-ND$0.82000Similar
AF0805FR-0710MLYAGEO0AF0805FR-0710ML-ND$0.16305Similar
AR0805FR-0710MLYAGEO0AR0805FR-0710ML-ND$0.67643Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.45093$4,509.30