1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0603AFX-1004ELF

DigiKey Part Number
118-CHV0603AFX-1004ELFTR-ND - Tape & Reel (TR)
118-CHV0603AFX-1004ELFCT-ND - Cut Tape (CT)
118-CHV0603AFX-1004ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0603AFX-1004ELF
Description
RESHV A 0603 1M 1% 0.1W TCR100
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,399
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.18000$5.18
10$3.03400$30.34
25$2.55840$63.96
50$2.28560$114.28
100$2.06850$206.85
250$1.84916$462.29
500$1.72224$861.12
1,000$1.62136$1,621.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.45955$7,297.75
10,000$1.41229$14,122.90
15,000$1.38925$20,838.75
25,000$1.36425$34,106.25
35,000$1.34994$47,247.90
50,000$1.33639$66,819.50
Manufacturers Standard Package