
CHP0805-FX-1001ELF | |
---|---|
DigiKey Part Number | CHP0805-FX-1001ELFTR-ND - Tape & Reel (TR) CHP0805-FX-1001ELFCT-ND - Cut Tape (CT) CHP0805-FX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP0805-FX-1001ELF |
Description | RES 1 KOHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP0805-FX-1001ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.14400 | $11.44 |
25 | $0.89880 | $22.47 |
50 | $0.79360 | $39.68 |
100 | $0.71290 | $71.29 |
250 | $0.65560 | $163.90 |
500 | $0.63338 | $316.69 |
1,000 | $0.58151 | $581.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.49830 | $2,491.50 |
10,000 | $0.47409 | $4,740.90 |
15,000 | $0.44524 | $6,678.60 |
25,000 | $0.41316 | $10,329.00 |
35,000 | $0.40338 | $14,118.30 |
50,000 | $0.39366 | $19,683.00 |
60,000 | $0.39307 | $23,584.20 |