
CRS1206QJW-470ELF | |
|---|---|
DigiKey Part Number | 118-CRS1206QJW-470ELFTR-ND - Tape & Reel (TR) 118-CRS1206QJW-470ELFCT-ND - Cut Tape (CT) 118-CRS1206QJW-470ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206QJW-470ELF |
Description | RES 47 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206FR-7W47RL | YAGEO | 2,125 | YAG5908CT-ND | $5.51000 | Parametric Equivalent |
| SR1206JR-7W47RL | YAGEO | 13,133 | YAG6074CT-ND | $3.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.02800 | $10.28 |
| 25 | $0.82200 | $20.55 |
| 50 | $0.70540 | $35.27 |
| 100 | $0.61170 | $61.17 |
| 250 | $0.51796 | $129.49 |
| 500 | $0.46386 | $231.93 |
| 1,000 | $0.42094 | $420.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35239 | $1,761.95 |
| 10,000 | $0.33241 | $3,324.10 |
| 15,000 | $0.32268 | $4,840.20 |
| 25,000 | $0.31213 | $7,803.25 |
| 35,000 | $0.30609 | $10,713.15 |
| 50,000 | $0.30038 | $15,019.00 |

